StarTech.com AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A

Subtotal (1 unit)*

€23.41

(exc. VAT)

€28.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.41

*price indicative

RS Stock No.:
280-4785
Distrelec Article No.:
302-31-719
Mfr. Part No.:
SVA5M4NEUA
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

AC/DC Adapter

Plug Type

Type C

Output Voltage

12V dc

Power

18W

Adapter Current

1.5A

COO (Country of Origin):
CN
The StarTech.com DC Power Adapter provides 5V DC power supply. This 5V power supply can provide a power source for any electronic device that has a C type barrel and requires 5 volts and up to 4 amps of power. The adapter is a perfect replacement for the lost or damaged power adapter you have used to power your existing electronics.

RoHS compliant

2 years warranty

Keep an extra power adapter on hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy