RND Plug Adapter Type C - EU 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 283-2698
- Distrelec Article No.:
- 301-78-135
- Mfr. Part No.:
- RND 320-00053
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€14.66
(exc. VAT)
€18.03
(inc. VAT)
- RS Stock No.:
- 283-2698
- Distrelec Article No.:
- 301-78-135
- Mfr. Part No.:
- RND 320-00053
- Manufacturer:
- RND
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
| Brand | RND | |
| Product Type | Plug Adapter | |
| Plug Type | Type C - EU | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Adapter Current | 1.5A | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Plug Type Type C - EU | ||
Output Voltage 12V dc | ||
Power 18W | ||
Adapter Current 1.5A | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The AC Power Supply has 100 to 240 VAC input voltage and fuse as a protective device at 1 A 250 V. This power supply offers 12 VDC output with 1500 mA current.
Over power protection
Short circuit protection
Over voltage and over current protection
Related links
- RND Plug Adapter Type C - EU 27 W 12V dc Output, 2.25 A
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RND Plug Adapter Type C - EU 12.6 W 6V dc Output, 2.1 A
- RND Plug Adapter Type C - EU 1 A
- RND Plug Adapter Type E 36 W 12V dc Output, 2.5 A
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc
- RND Plug Adapter Type E 90 W 12V dc Output, 7.5 A