RND Plug Adapter Type C - EU 27 W 12V dc Output, 2.25 A

Get a bulk buy discount

Add 5 more to save €2.25

View bulk pricing options

Subtotal (1 unit)*

€15.24

(exc. VAT)

€18.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 314 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€15.24-
5 - 9€14.79€2.25
10 - 24€14.33€9.10
25 - 49€13.87€34.25
50 +€13.41€91.50

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
283-2702
Distrelec Article No.:
301-78-143
Mfr. Part No.:
RND 320-00061
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Plug Adapter

Plug Type

Type C - EU

Output Voltage

12V dc

Power

27W

Adapter Current

2.25A

Standards/Approvals

No

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN
The AC Power Supply has 100 to 240 VAC input voltage and fuse as a protective device at 1 A 250 V. This power supply offers 12 VDC output with 2250 mA current.

Over power protection

Short circuit protection

Over voltage and over current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy