Steffen AC/DC Adapter 250V Output, 10 A
- RS Stock No.:
- 283-5368
- Distrelec Article No.:
- 301-30-781
- Mfr. Part No.:
- 1409571 1
- Manufacturer:
- Steffen
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5368
- Distrelec Article No.:
- 301-30-781
- Mfr. Part No.:
- 1409571 1
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 250V | |
| Adapter Current | 10A | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type AC/DC Adapter | ||
Output Voltage 250V | ||
Adapter Current 10A | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The FIX Adapter designed for compatibility between Germany's CEE7 standard and Switzerland's T12 standard. This adapter, finished in sleek black, features partially insulated pins for added safety. Each packaging unit contains 100 pieces.
RoHS compliant
Related links
- Steffen AC/DC Adapter 250V Output, 16 A
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen AC/DC Adapter 440V Output, 10A Output
- Bticino 3 Output Plug Adapter 250V ac Output, 10 A
- Steffen 250V AC/DC Adapter
- Bticino 3 Output Plug Adapter 250V ac Output, 16 A
- Steffen 300mV China Plug Adapter
