Steffen AC/DC Adapter 440V Output, 10A Output
- RS Stock No.:
- 288-4015
- Distrelec Article No.:
- 303-70-071
- Mfr. Part No.:
- 149680 15E
- Manufacturer:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4015
- Distrelec Article No.:
- 303-70-071
- Mfr. Part No.:
- 149680 15E
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Output Voltage | 440V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Output Voltage 440V | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The Main Plug is a from Swiss standard series SN441011 with protection class IP55 expanded. These newly standardized IP55 components now offer When unused and plugged in, protection against dust and water jets from any angle. This protection is guaranteed if the appropriate IP55 plug is inserted into an IP55 plugged into the socket.
RoHS compliant
Related links
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen AC/DC Adapter 250V Output, 16 A
- Steffen AC/DC Adapter 250V Output, 10 A
- MEAN WELL DRS DIN Rail Power Supply dc Input 10A Output, 480mW
- Siemens S7-300 Switched Mode DIN Rail Power Supply 24V dc dc Output 267W
- Carlo Gavazzi SPDE Switched Mode DIN Rail Power Supply 48V dc dc Output 480W
- Steffen 300mV China Plug Adapter