Alpha 24W AC/DC Adapter 3 V, 4.5 V, 6 V, 7.5 V, 9 V, 12 VV dc Output, 3A Output
- RS Stock No.:
- 283-6051
- Distrelec Article No.:
- 169-51-282
- Mfr. Part No.:
- SW25-400-50
- Manufacturer:
- Alpha
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-6051
- Distrelec Article No.:
- 169-51-282
- Mfr. Part No.:
- SW25-400-50
- Manufacturer:
- Alpha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Output Voltage | 3 VV dc, 4.5 VV dc, 6 VV dc, 7.5 VV dc, 9 VV dc, 12 VV dc | |
| Input Voltage | 230V ac | |
| Output Current | 3A | |
| Power Rating | 24W | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Output Voltage 3 VV dc, 4.5 VV dc, 6 VV dc, 7.5 VV dc, 9 VV dc, 12 VV dc | ||
Input Voltage 230V ac | ||
Output Current 3A | ||
Power Rating 24W | ||
- COO (Country of Origin):
- IT
The Plug In power supply unit designed to deliver reliable power for various electronic devices. This versatile supply features an interchangeable Euro Type C plug, ensuring compatibility with European power outlets. With a maximum input voltage of 230V and AC/DC power type, it offers flexibility in usage scenarios. The output includes multiple voltage options ranging from 3V to 12V, with adjustable output type and a maximum current of 2A.
Adjustable output
70 Percent efficiency
Interchangeable connector type output connection
70 Percent efficiency
Interchangeable connector type output connection
Related links
- Roline 65W Plug-In AC/DC Adapter 5 V 12 V 20 VV dc Output, 3A Output
- RS PRO 24W Plug-In AC/DC Adapter 5V dc Output, 3A Output
- RS PRO 40W Plug-In AC/DC Adapter 12V dc Output, 3A Output
- Block GLS Linear DIN Rail Power Supply 24V dc dc Output 72W
- Alpha Adhesives & Sealants Ltd 120W Plug-In AC/DC Adapter 15 V 19 V 22 V 5.45 A
- Alpha Elettronica 25.2W Plug-In Plug In Power Supply 9V dc Output, 2.8A Output
- Wurth Elektronik 3 Output Gate Drive Transformer 1.5 W Output 7.5 V, 42 μH
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc 4.5 V dc 6 V dc 9 V