Alpha Elettronica 25.2W Plug-In Plug In Power Supply 9V dc Output, 2.8A Output
- RS Stock No.:
- 288-3844
- Mfr. Part No.:
- SW25-409-60
- Manufacturer:
- Alpha Elettronica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3844
- Mfr. Part No.:
- SW25-409-60
- Manufacturer:
- Alpha Elettronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Elettronica | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type C - European Plug | |
| Output Voltage | 9V dc | |
| Input Voltage | 230V ac | |
| Output Current | 2.8A | |
| Power Rating | 25.2W | |
| Select all | ||
|---|---|---|
Brand Alpha Elettronica | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type C - European Plug | ||
Output Voltage 9V dc | ||
Input Voltage 230V ac | ||
Output Current 2.8A | ||
Power Rating 25.2W | ||
- COO (Country of Origin):
- IT
The switching power supply offers a compact and lightweight design, providing constant voltage with short circuit protection. With input voltage of 230V and high efficiency, it ensures reliable power supply for various applications in the IT equipment sector.
Lightweight and compact design for easy installation and space-saving.
Constant voltage output with short circuit protection for safe operation.
High efficiency level compliant with EuP2 standards for energy savings.
EMC compliant with EN standards ensuring interference-free operation.
Wide range of output voltage options available to suit different devices.
Operational temperature range from -10°C to 30°C for versatility in usage.
Meets safety regulations with Class II certification according to EN standards.
Variety of output current options to cater to different power requirements.
Constant voltage output with short circuit protection for safe operation.
High efficiency level compliant with EuP2 standards for energy savings.
EMC compliant with EN standards ensuring interference-free operation.
Wide range of output voltage options available to suit different devices.
Operational temperature range from -10°C to 30°C for versatility in usage.
Meets safety regulations with Class II certification according to EN standards.
Variety of output current options to cater to different power requirements.
Related links
- Alpha Elettronica Plug In Power Supply Type C - EU 25.2 W 12V Output, 2.1 A
- Alpha Elettronica 60W AC/DC Adapter 24V ac Output, 2.5A Output
- Alpha Elettronica 25W AC/DC Adapter 5V ac Output, 5A Output
- Alpha Elettronica 60W AC/DC Adapter 12V Output, 5A Output
- Alpha 24W AC/DC Adapter 3 V 6 V 9 V 3A Output
- Alpha Elettronica, Male Test Connector Adapter - Socket Size: 4mm
- Alpha Elettronica 82-022 BNC Adapter RF Adapter
- Lumotech 100W Output Constant Current Dimmable