Steffen Plug-In Plug Adapter, 10A Output
- RS Stock No.:
- 288-4001
- Distrelec Article No.:
- 300-97-826
- Mfr. Part No.:
- 14 9623 2
- Manufacturer:
- Steffen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4001
- Distrelec Article No.:
- 300-97-826
- Mfr. Part No.:
- 14 9623 2
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | Type J | |
| Input Voltage | 250V | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Adapter Type Plug-In Adapter | ||
Plug Type Type J | ||
Input Voltage 250V | ||
Output Current 10A | ||
- COO (Country of Origin):
- CN
The Mains Socket is a single CH Type J Socket designed for a current rating of 10A and a voltage of 250V. It features a straight angle and a white plastic body. With a cable mount design.
RoHS compliant
IP20 degree protection
IP20 degree protection
Related links
- Steffen Plug-In Plug Adapter, 10A Output
- Steffen Portable Plug Adapter 250V Output, 10A Output
- Steffen Plug Adapter Type J 10 A
- Steffen Plug-In Plug Adapter, 16A Output
- Steffen AC/DC Adapter 440V Output, 10A Output
- Steffen Plug Adapter
- Steffen Plug Adapter Germany Switzerland
- Steffen 300mV China Plug Adapter