Mascot AC/DC Adapter 264V ac Output 1 A, 6 V
- RS Stock No.:
- 397-9836
- Mfr. Part No.:
- 6823000124
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€92.29
(exc. VAT)
€113.52
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €92.29 |
| 5 - 9 | €89.52 |
| 10 - 24 | €86.74 |
| 25 - 49 | €83.99 |
| 50 + | €81.20 |
*price indicative
- RS Stock No.:
- 397-9836
- Mfr. Part No.:
- 6823000124
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 1A | |
| Overall Length | 98mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 108mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 230V ac | |
| Series | 6823 | |
| Minimum Output Voltage | 6V | |
| Overall Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 1A | ||
Overall Length 98mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 108mm | ||
Standards/Approvals EN 60601-1-2 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 230V ac | ||
Series 6823 | ||
Minimum Output Voltage 6V | ||
Overall Depth 57mm | ||
- COO (Country of Origin):
- NO
12 & 18W Regulated DC Output
Linear power supplied with continuously adjustable regulated outputs
Units are fully enclosed in a metal case
All units are CE marked and manufactured in accordance with EN60950
230Vac ± 10% (50/60Hz) input
0 to 30°C operating temperature range
Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation, computing and office equipment
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 6 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1000 mA, 6 V dc
- Mascot AC/DC Adapter Type C 243.8V ac Output 400 mA, 6 V ac
- MEAN WELL AC/DC Adapter 264V ac Output 1000 mA, 18 V dc
- Mascot AC/AC Adapter Type C 230V ac Output 1000 mA, 15 V ac
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 18 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 12 V dc
