MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 1 A, 6 V dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€16.52

(exc. VAT)

€20.32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 23 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€16.52-
5 - 9€16.052%
10 - 24€15.535%
25 - 49€15.048%
50 +€14.5511%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
197-1171
Distrelec Article No.:
302-29-912
Mfr. Part No.:
GEM06I06-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Maximum Output Current

1A

Cable Length

1.5m

Overall Length

25mm

Input Connector Type

Interchangeable AC Plug

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60950-1, CE, IEC 60950-1

Overall Width

39mm

Maximum Input Voltage

264V ac

Minimum Output Voltage

6V dc

Minimum Input Voltage

80V ac

Series

GEM06

Overall Depth

48.5mm

COO (Country of Origin):
TW

GEM06I 6 V dc Adapter


From Mean Well, the GEM06I series of wall mounted single output adapters suitable for a wide range of medical applications. Robust and reliable this range of plug in adapters have been designed, tested, and approved to the highest standards. Compact, lightweight, and convenient to carry the GEM06I adapters are ideal for anyone traveling to major countries around the globe. ;NOTE – The plug-in adapters are NOT supplied with the interchangeable AC adapters and MUST be ordered separately.

  • Part number 178-3440 Pack of 4 AC plugs includes Australian, UK, European and US

  • Part number 136-1332 Australian only

  • Part number 136-1333 UK only

  • Part number 136-1335 Euro only

  • Part number 136-1336 US only

  • Features and Benefits


  • Interchangeable AC plugs (sold separately)

  • Medical safety approved

  • Extremely low leakage current

  • Energy efficient

  • Class II

  • Fully enclosed plastic case

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy