Mascot 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock AC/DC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.96

(exc. VAT)

€56.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 21 September 2026
  • Plus 14 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€45.96
5 - 9€44.58
10 - 24€43.21
25 - 49€41.81
50 +€40.44

*price indicative

RS Stock No.:
452-8518
Mfr. Part No.:
2124000043
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Plug Type

2-Pin (IEC)

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock

Power

15W

Cable Length

1800mm

Number of Outputs

1

Minimum Operating Temperature

-20°C

Adapter Current

1.2A

Input Connector Type

IEC 320

Maximum Operating Temperature

40°C

Width

45mm

Length

90mm

Standards/Approvals

EN 60601-1-2

Depth

32mm

Maximum Input Voltage

240V ac

Efficiency

83%

Minimum Input Voltage

100V ac

Load Regulation

±1 %

Series

2124

COO (Country of Origin):
EE

Mascot Switch Mode Desktop Power Supply


The Mascot switch mode desktop power supply is a 15W, single output exchangeable AC and DC plug. It has a power rating of 12VDC. It offers 2-pin IEC320 input connection power supply.

Note:

Non-compliant for industrial use only, not in the scope of the regulation (EC) No 125/2009.

Inclusions:

2 loose connectors with a snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.

Features and Benefits


1.8m (approximately) output lead with polarity inverter

Fully regulated output

Isolation 4kV input/output

Mains cord not included

Medically approved (EN 60601) external switch mode power supplies

Mounting brackets available

over-voltage and short circuit protection

Overvoltage protection

Short circuit proof

Certifications


EMC immunity to EN 50082-1

IP67 rated

Medical EN 60601-1-2

EN 60950

EN 60601 (UL 2601-1)

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy