Mascot 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock AC/DC

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€45.96

(exc. VAT)

€56.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€45.96
5 - 9€44.58
10 - 24€43.21
25 - 49€41.81
50 +€40.44

*price indicative

RS Stock No.:
452-8524
Mfr. Part No.:
2124000044
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Product Type

AC/DC Adapter

Plug Type

2-Pin (IEC)

Output Voltage

24V dc

Power

16W

Output Connector Type

2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock

Cable Length

1.8m

Number of Outputs

1

Input Connector Type

IEC 320

Adapter Current

650mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Depth

32mm

Length

90mm

Width

45mm

Standards/Approvals

EN 60601-1-2

Efficiency

83%

Maximum Input Voltage

340V dc, 264V dc

Minimum Input Voltage

198V ac

Series

2124

Load Regulation

±1 %

COO (Country of Origin):
NO

Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply


Medically approved (EN 60601) external switch mode power supplies

High efficiency

Fully regulated output

Over voltage and short circuit protection

Isolation 4kV input/output

EMC immunity to EN 50082-1, medical EN 60601-1-2

1.8m (approx.) output lead with polarity inverter

2-pin or 3-pin IEC320 input connection

Note

Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.

Approvals

UL recognised component for Canada and US (12 & 24V only)

Standards

EN 60950 EN 60601 (UL 2601-1)

Supplied with

2 loose connectors with snap-lock feature, allowing 4 connection options, 2.1x5.5x12mm and 2.5x5.5x12mm female co-ax plugs.

Related links