OEP 2 Output DIN Connector AC/DC Adapter 25 W 12V dc Output, 2.5 A
- RS Stock No.:
- 454-5119
- Mfr. Part No.:
- GPSN25A-13
- Manufacturer:
- OEP
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€103.34
(exc. VAT)
€127.11
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €103.34 | - |
| 5 - 9 | €98.16 | 5% |
| 10 - 24 | €93.00 | 10% |
| 25 - 49 | €87.83 | 15% |
| 50 + | €82.68 | 19% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€113.23
(exc. VAT)
€139.27
(inc. VAT)
- RS Stock No.:
- 454-5119
- Mfr. Part No.:
- GPSN25A-13
- Manufacturer:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 12V dc | |
| Output Connector Type | DIN Connector | |
| Power | 25W | |
| Cable Length | 1.5m | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2.5A | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 40°C | |
| Depth | 36mm | |
| Width | 67mm | |
| Standards/Approvals | CE | |
| Length | 107.5mm | |
| Efficiency | 65% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Series | PSU2 | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Product Type AC/DC Adapter | ||
Output Voltage 12V dc | ||
Output Connector Type DIN Connector | ||
Power 25W | ||
Cable Length 1.5m | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2.5A | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 40°C | ||
Depth 36mm | ||
Width 67mm | ||
Standards/Approvals CE | ||
Length 107.5mm | ||
Efficiency 65% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Series PSU2 | ||
- COO (Country of Origin):
- TW
OEP 25W to 65W Single/Triple Output Switch Mode Desktop Power Supply - PSU & SPU Series
External switch mode power supply
Protected against short circuit, overload, over voltage and over temperature
LED indication of power on
Fully enclosed plastic case
EMI emission levels meet FCC Class 'B'
3-pin IEC320 universal input
Fitted with approx. 150cm output lead terminated with DIN connector
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Approvals
UL listed / UL listed for Canada, TUV
Related links
- OEP 2 Output DIN Connector AC/DC Adapter 25 W 24V dc Output, 2.5 A
- OEP 3 Output DIN Connector AC/DC Adapter 42 W 15V dc Output, 5 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia Japan US 25 W 12V dc Output, 2.08 A
- Mascot 5 Output Interchangeable AC/DC Adapter AC/DC Adapter 25 W 6V Output, 4.16 A
- XP Power Molex 6 Pin 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 150 W 24V dc Output,
- XP Power Molex 6 Pin 6 Pin DIN Connector AC/DC Power Supply AC/DC Adapter 150 W 12V dc Output,
- RS PRO 4 Pin DIN Connector Switched Mode Power Supply AC/DC Adapter C14 150 W 19V dc Output, 7.9 A
- RS PRO 4 Pin DIN Connector Switched Mode Power Supply AC/DC Adapter C14 180 W 24V dc Output, 7.5 A
