Mascot 1.8 m Twin Core Lead AC/DC Adapter 3 Pin 95 W 12V dc Output, 7 A
- RS Stock No.:
- 494-5424
- Mfr. Part No.:
- 9726000060
- Manufacturer:
- Mascot
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€145.51
(exc. VAT)
€178.98
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €145.51 | - |
| 5 - 9 | €141.15 | 2% |
| 10 - 24 | €136.78 | 5% |
| 25 - 49 | €132.42 | 8% |
| 50 + | €128.06 | 11% |
*price indicative
- RS Stock No.:
- 494-5424
- Mfr. Part No.:
- 9726000060
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | 3 Pin | |
| Output Voltage | 12V dc | |
| Output Connector Type | 1.8 m Twin Core Lead | |
| Power | 95W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -20°C | |
| Input Connector Type | IEC 320 | |
| Adapter Current | 7A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 52mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 100mm | |
| Length | 168mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 83% | |
| Series | 9726 | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±3 % | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type 3 Pin | ||
Output Voltage 12V dc | ||
Output Connector Type 1.8 m Twin Core Lead | ||
Power 95W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -20°C | ||
Input Connector Type IEC 320 | ||
Adapter Current 7A | ||
Maximum Operating Temperature 40°C | ||
Depth 52mm | ||
Standards/Approvals EN 60601-1-2 | ||
Width 100mm | ||
Length 168mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 83% | ||
Series 9726 | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±3 % | ||
- COO (Country of Origin):
- NO
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Approvals
UL (9726 models only)
Standards
EN60601-1
Related links
- Mascot 1.8 m Twin Core Lead AC/DC Adapter 3 Pin 95 W 24V dc Output, 3.5 A
- Mascot 1.8 m Twin Core Lead AC/DC Adapter 2-Pin (EU) 70 W 12V dc Output, 5 A
- Mascot 1.8 m Twin Core Lead AC/DC Adapter 3-Pin (UK) 70 W 24V dc Output, 3 A
- Mascot 1.8 m Twin Core Lead AC/DC Adapter 2-Pin (EU) 70 W 24V dc Output, 3 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 12V dc Output, 20 A
- XP Power Jack AC/DC Adapter AC/DC Adapter C14 60 W 12V dc Output, 7 A
- RS PRO AC/DC Adapter C14 84 W 12V dc Output, 7 A
- XP Power Output Plug 7 A
