MEAN WELL Power Brick AC/DC Adapter 48V dc Output, 520mA Output
- RS Stock No.:
- 667-5540
- Mfr. Part No.:
- GS25A48-P1J
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.19
(exc. VAT)
€21.14
(inc. VAT)
- RS Stock No.:
- 667-5540
- Mfr. Part No.:
- GS25A48-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Adapter Type | Power Brick Adapter | |
| Output Voltage | 48V dc | |
| Input Voltage | 100 → 240V ac | |
| Output Current | 520mA | |
| Maximum Temperature | +50°C | |
| Output Connector | P1J | |
| Input Connector | IEC 320-C14 | |
| Number of Outputs | 1 | |
| Cable Length | 1830mm | |
| MTBF | 500000h | |
| Efficiency | 86% | |
| Standards Met | ErP Compliant | |
| Load Regulation | ±2% | |
| Minimum Temperature | 0°C | |
| Width | 54mm | |
| Energy Efficiency Level | V | |
| Length | 93mm | |
| Depth | 36mm | |
| Line Regulation Range | ±1% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Adapter Type Power Brick Adapter | ||
Output Voltage 48V dc | ||
Input Voltage 100 → 240V ac | ||
Output Current 520mA | ||
Maximum Temperature +50°C | ||
Output Connector P1J | ||
Input Connector IEC 320-C14 | ||
Number of Outputs 1 | ||
Cable Length 1830mm | ||
MTBF 500000h | ||
Efficiency 86% | ||
Standards Met ErP Compliant | ||
Load Regulation ±2% | ||
Minimum Temperature 0°C | ||
Width 54mm | ||
Energy Efficiency Level V | ||
Length 93mm | ||
Depth 36mm | ||
Line Regulation Range ±1% | ||
- COO (Country of Origin):
- TW
Related links
- MEAN WELL Power Brick AC/DC Adapter 15V dc Output, 1.66A Output
- MEAN WELL Power Brick AC/DC Adapter 5V dc Output, 2.4A Output
- MEAN WELL Power Brick AC/DC Adapter 24V dc Output, 620mA Output
- Mascot Power Brick AC/DC Adapter 12V dc Output, 1.2A Output
- EOS 65W Power Brick AC/DC Adapter 12V dc Output, 4.58A Output
- EOS 65W Power Brick AC/DC Adapter 24V dc Output, 2.7A Output
- OEP Power Brick AC/DC Adapter 5V dc Output, 1A Output
- RS PRO 80W Power Brick AC/DC Adapter 18V dc Output, 4.44A Output

