Mascot Power Brick AC/DC Adapter 12V dc Output, 1.2A Output

Unavailable
RS will no longer stock this product.
RS Stock No.:
400-7005
Mfr. Part No.:
2083000058
Manufacturer:
Mascot
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot

Adapter Type

Power Brick Adapter

Plug Type

3-Pin UK

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

1.2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm with Snap-Lock, 2.5 x 5.5 x 12 mm with Snap-Lock

Number of Outputs

1

Cable Length

2000mm

Length

90mm

Minimum Temperature

-10°C

Depth

59mm

Width

67mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy