EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter Optional, IEC 320 72 W 36V
- RS Stock No.:
- 668-9280
- Mfr. Part No.:
- LFZVC72NP36E4
- Manufacturer:
- EOS
Add 5 more to save €15.55
View bulk pricing optionsSubtotal (1 unit)*
€103.39
(exc. VAT)
€127.17
(inc. VAT)
- Final 9 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €103.39 | - |
| 5 - 9 | €100.28 | €15.55 |
| 10 - 24 | €97.19 | €62.00 |
| 25 - 49 | €94.09 | €232.50 |
| 50 + | €90.98 | €620.50 |
*price indicative
- RS Stock No.:
- 668-9280
- Mfr. Part No.:
- LFZVC72NP36E4
- Manufacturer:
- EOS
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Sub Type | Linear Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | Optional, IEC 320 | |
| Output Voltage | 36V dc | |
| Output Connector Type | 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack | |
| Power | 72W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 31.5mm | |
| Length | 117mm | |
| Width | 53mm | |
| Standards/Approvals | UL 60950, IEC 60950, EN 60950, CSA C22.2 No. 60950 | |
| Efficiency | 85% | |
| Maximum Input Voltage | 264V ac | |
| Series | LFZVC72 | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | 5 % | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Sub Type Linear Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type Optional, IEC 320 | ||
Output Voltage 36V dc | ||
Output Connector Type 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack | ||
Power 72W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 2A | ||
Maximum Operating Temperature 50°C | ||
Depth 31.5mm | ||
Length 117mm | ||
Width 53mm | ||
Standards/Approvals UL 60950, IEC 60950, EN 60950, CSA C22.2 No. 60950 | ||
Efficiency 85% | ||
Maximum Input Voltage 264V ac | ||
Series LFZVC72 | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 90V ac | ||
Load Regulation 5 % | ||
- COO (Country of Origin):
- IN
EOS Desktop Power Supply
Features and Benefits
Applications
Certifications
Related links
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter 36 W 12V dc Output, 3 A
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter 36 W 24V dc
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter Optional 3.66 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 1.35 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 80 W 12V dc Output, 6.66 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 90 W 24V dc Output, 3.75 A
- EOS 2.1 x 5.5 x 9.5 mm Centre Positive - Right Angle Jack AC-DC Converter Power Supplies AC/DC Adapter AUS EU
