EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter Optional, IEC 320 65 W 15V dc Output, 3.66 A
- RS Stock No.:
- 666-7612
- Mfr. Part No.:
- LFMVC65NR15E
- Manufacturer:
- EOS
Image representative of range
Subtotal (1 unit)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €53.62 |
*price indicative
- RS Stock No.:
- 666-7612
- Mfr. Part No.:
- LFMVC65NR15E
- Manufacturer:
- EOS
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Sub Type | Linear Power Supply | |
| Product Type | AC/DC Adapter | |
| Plug Type | Optional, IEC 320 | |
| Output Voltage | 15V dc | |
| Output Connector Type | 2.54 x 5.49 mm Centre Positive | |
| Power | 65W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3.66A | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 40°C | |
| Length | 133mm | |
| Depth | 34mm | |
| Width | 58mm | |
| Standards/Approvals | UL 60950, IEC 60950, EN 60950, CSA C22.2 No. 60950 | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | III | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | LFMVC65 | |
| Select all | ||
|---|---|---|
Brand EOS | ||
Sub Type Linear Power Supply | ||
Product Type AC/DC Adapter | ||
Plug Type Optional, IEC 320 | ||
Output Voltage 15V dc | ||
Output Connector Type 2.54 x 5.49 mm Centre Positive | ||
Power 65W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3.66A | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 40°C | ||
Length 133mm | ||
Depth 34mm | ||
Width 58mm | ||
Standards/Approvals UL 60950, IEC 60950, EN 60950, CSA C22.2 No. 60950 | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level III | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series LFMVC65 | ||
- COO (Country of Origin):
- IN
EOS 55W to 65W Medical Approved Single Output Switch Mode Desktop Power Supply - MVC65 Series
Note
Approvals
Standards
Related links
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 1.35 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 90 W 24V dc Output, 3.75 A
- EOS 2.54 x 5.49 mm Centre Positive Linear Power Supply AC/DC Adapter IEC 320 C8 80 W 12V dc Output, 6.66 A
- EOS 2.54 x 5.54 x 9.5 mm Centre Positive - Right Angle Jack Linear Power Supply AC/DC Adapter Optional, IEC 320 72 W 36V
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter IEC 320 2.36 A
- EOS 2.54 x 5.49 mm Centre Positive AC/DC Adapter 65 W 24V dc Output, 2.7 A
- EOS 2.54 x 5.49 mm Centre Positive Switched Mode Power Supply AC/DC Adapter 65 W 19V dc Output, 3.15 A
- EOS Right Angle Plug Power Adapter AC/DC Adapter Optional 4.33 A
