MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 24 V dc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.51

(exc. VAT)

€22.77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€18.51
5 - 9€17.95
10 - 24€17.40
25 - 49€16.84
50 +€16.28

*price indicative

RS Stock No.:
791-0917
Distrelec Article No.:
303-85-973
Mfr. Part No.:
GSM18E24-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Type C

Maximum Output Current

750mA

Cable Length

1.8m

Overall Length

79mm

Input Connector Type

EU Plug

Maximum Operating Temperature

60°C

Standards/Approvals

TUV EN 60601-1

Overall Width

54mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Overall Depth

33mm

Minimum Output Voltage

24V dc

2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 25W, Medical


The GSM18E is complying with international medical safety regulations, these plug in power supplies also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM18E series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. These 2 pin Euro plug power supplies are class II power units and enclosed by UL 94V-0 rated plastic case. The GSM18E has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Universal AC input / Full range

2 pole EURO plug

Low leakage current <50 A

Protections: Short circuit / Overload / Over voltage

Fully enclosed plastic case

Medical safety approved (2 x MOPP between primary to secondary)

Class Ⅱ power (without earth pin)

LED indicator for power on

No load power consumption<0.1W

ErP step2 compliant (level Ⅴ)

Meet EISA 2007 (Energy Independence and Security Act)

Optional lock type DC plug

3 years warranty

Switch Mode - Mean Well


Approvals

TUV EN60601-1, 60601-1-11

Related links