RS Better World
MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 24 V dc
- RS Stock No.:
- 117-6114
- Distrelec Article No.:
- 302-96-399
- Mfr. Part No.:
- GST18A24-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
In Stock
- Plus 92 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.72 |
| 5 - 9 | €18.17 |
| 10 - 24 | €17.60 |
| 25 - 49 | €17.04 |
| 50 + | €16.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6114
- Distrelec Article No.:
- 302-96-399
- Mfr. Part No.:
- GST18A24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 750mA | |
| Cable Length | 1.8m | |
| Overall Length | 93mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 54mm | |
| Standards/Approvals | UL 60950-1, CE, IEC 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Overall Depth | 36mm | |
| Minimum Output Voltage | 24V dc | |
| Minimum Input Voltage | 80V ac | |
| Series | GST18A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 750mA | ||
Cable Length 1.8m | ||
Overall Length 93mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 54mm | ||
Standards/Approvals UL 60950-1, CE, IEC 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Overall Depth 36mm | ||
Minimum Output Voltage 24V dc | ||
Minimum Input Voltage 80V ac | ||
Series GST18A | ||
Mean Well GST18A Series Desktop Power Supply
Features and Benefits
•Level VI energy efficiency rating.
•3 pole AC inlet IEC320-C14.
•Class 1 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.
Mean Well GST18A series of industrial 18 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST18A series comes equipped with a 3 pole IEC320-C14 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 89%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST18A series is a series of power supplies well suited for both consumer & industrial power solutions.
Standards
EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter AUS EU US/Japan 264V ac Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter IEC Output 750 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 24 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc
