MEAN WELL AC/DC Adapter 264V ac Output 840 mA, 48 V dc

Subtotal (1 unit)*

€26.28

(exc. VAT)

€32.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.28

*price indicative

RS Stock No.:
816-3821
Distrelec Article No.:
302-96-368
Mfr. Part No.:
GSM40B48-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Maximum Output Current

840mA

Overall Length

125mm

Cable Length

1.5m

Input Connector Type

IEC 320-C8

Maximum Operating Temperature

60°C

Overall Width

50mm

Standards/Approvals

CE, IEC 60950-1, UL 60950-1

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Minimum Output Voltage

48V dc

Overall Depth

31.5mm

Series

GSM40

40W to 60W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series


The Mean Well GSM40 and GSM60 series feature high efficiency and low power consumption. This AC-DC Green Medical Adaptor complies with international medical safety regulations and also possesses a low leakage current ˂50 μA, 91% high efficiency and low no load power consumption ˂0.1W, which can fulfil the demands of “patient contact” medical applications. The GSM40/60 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply features 80 to 264Vac full range input and 5 to 48V different output voltage options, to fulfil various medical equipment. The GSM40/60 is a class II power unit, without earth ground pin and enclosed by UL94V-0 rated flame retardant plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

80 to 264 VAC input / Full range

Medical safety approved (2xMOPP)

Low leakage current ˂50uA

No load power consumption ˂0.1W

ErP step 2 (Level V) compliant

Meet EISA 2007 (Energy Independence and Security Act)

2 pole AC inlet (IEC320-C8)

91% high efficiency

-30 to +60°C Working temperature

Protections: Short circuit / Overload / Over voltage / Over temperature (for GSM60)

Fully enclosed plastic case (UL 94V-0)

Class II power (without earth pin)

LED indicator for power on

Approvals: UL / CUL / TUV / CB / FCC / CE

Optional lock type DC plug

Approvals

UL / CUL / TUV / CB / FCC / CE

Standards

ANSI/AAMI ES60601-1 / ES60601-1-11, TUV EN60601-1, 60601-1-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy