MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 48 V dc
- RS Stock No.:
- 181-2104
- Mfr. Part No.:
- GSM12E48-P1J
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€19.70
(exc. VAT)
€24.23
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.70 | - |
| 5 - 9 | €19.10 | 3% |
| 10 - 24 | €18.50 | 6% |
| 25 - 49 | €17.92 | 9% |
| 50 + | €17.34 | 11% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.18
(exc. VAT)
€12.52
(inc. VAT)
- RS Stock No.:
- 181-2104
- Mfr. Part No.:
- GSM12E48-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 250mA | |
| Cable Length | 1.8m | |
| Overall Length | 62.2mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 62.2mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | GSM12E | |
| Overall Depth | 56.2mm | |
| Minimum Output Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 250mA | ||
Cable Length 1.8m | ||
Overall Length 62.2mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 62.2mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 100V ac | ||
Series GSM12E | ||
Overall Depth 56.2mm | ||
Minimum Output Voltage 48V dc | ||
- COO (Country of Origin):
- TW
AC-DC Medical wall mount single output adaptor, Output 48Vdc at 0.25A with P1J tuning fork plug OD 5.5mm, Euro 2 pin plug, 2xMOPP
Universal AC input/ full range
Extremely low leakage current
No load power consumption<0.075W(<0.1W for 18V/48V)
-20∼+70°C wide range working temperature
Protections: Short circuit/ Overload/ Over voltage
Fully enclosed plastic case
3 years warranty
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 375 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 310 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 125 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.25 A, 48 V dc

