MEAN WELL AC/DC Adapter 264V ac Output 1.87 A, 48 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€79.87

(exc. VAT)

€98.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€79.87
5 - 9€75.87
10 - 24€71.89
25 - 49€67.89
50 +€65.41

*price indicative

RS Stock No.:
831-9166
Distrelec Article No.:
302-96-391
Mfr. Part No.:
GSM90B48-P1M
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Maximum Output Current

1.87A

Cable Length

1.2m

Overall Length

145mm

Input Connector Type

IEC 320-C8

Maximum Operating Temperature

60°C

Overall Width

60mm

Standards/Approvals

CE, UL 60950-1, IEC 60950-1

Maximum Input Voltage

264V ac

Minimum Input Voltage

100V ac

Minimum Output Voltage

48V dc

Overall Depth

32mm

Series

GSM90

90W ErP Single Output Switch Mode Desktop Power Supply Medical - GSM-B Series


The Mean Well GSM90B series feature high efficiency and low power consumption. These desktop power supplies comply with international medical safety regulations, this AC_DC Green Medical Adaptor also possess a low leakage current ˂100 μA, 91% high efficiency and low no load power consumption ˂0.15W, which can fulfil the demands of “patient contact” medical applications. The GSM90 series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. This Mean Well desktop power supply has a 2-pin standard IEC-C8 connector and features 12 to 48V different output voltage options, to fulfil various medical equipments. The GSM90B is a class II power unit, with earth ground pin and fully enclosed plastic case. These Medical power supplies have global safety certificates for UL, CUL, TUV, CB, FCC and CE, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.

Medical safety approved (2xMOPP between primary to secondary)

Low leakage current ˂100uA

No load power consumption ˂0.15W

ErP step 2 (Level V) compliant

Meet EISA 2007 (Energy Independence and Security Act)

2 pin IEC-C8 Connector

91% high efficiency

Built-in active PFC function

-30 to +60°C working temperature

Protections: Overload / Over voltage / Over temperature

Fully enclosed plastic case

Class II power (without earth pin)

LED indicator for power on

Approvals

UL / CUL / TUV / CB / FCC / CE

Standards

ANSI/AAMI ES60601-1, ES60601-1-11, TUV EN60601-1, EN60601-1-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy