RS Better World

MEAN WELL AC/DC Adapter C14 264V ac Output 1.87 A, 48 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.80

(exc. VAT)

€58.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€47.80
5 - 9€45.17
10 - 24€43.02
25 - 49€40.62
50 +€39.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
189-5025
Distrelec Article No.:
302-96-388
Mfr. Part No.:
GSM90A48-P1M
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

C14

Maximum Output Current

1.87A

Overall Length

146mm

Cable Length

1.2m

Input Connector Type

IEC 320-C14

Maximum Operating Temperature

70°C

Overall Width

60mm

Standards/Approvals

IEC 60950-1, UL 60950-1, CE

Better World Verification

UL Energy Verified

Maximum Input Voltage

264V ac

Better World Product

Yes

Minimum Output Voltage

48V dc

Minimum Input Voltage

90V ac

Overall Depth

32mm

Series

GSM90A

COO (Country of Origin):
CN
AC-DC Medical desktop adaptor, Output 48Vdc at 1.87A, AC 3 pole inlet, 2xMOPP, Output connector DIN 4 pole

3 pole AC inlet Class I power unit

Extremely low leakage current

No load power consumption<0.15W

-30∼+70°C wide range working temperature

Protections: Short circuit / Overload / Over voltage / Over temperature

LED indicator for power on

Lifetime > 130 K hours

3 years warranty

Medical computer monitor

Applications

Mobile clinical workstation

Oral irrigator

Portable hemodialysis machine

Breath Machine

Medical computer monitor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy