RS PRO Interchangeable Power Adapter AC/DC Adapter C8 65 W 18V dc, 20 V dc Output

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€44.52

(exc. VAT)

€54.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€44.52-
5 - 9€43.192%
10 - 24€41.855%
25 - 49€40.509%
50 +€39.1712%

*price indicative

RS Stock No.:
839-5785
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

C8

Output Voltage

18V dc, 20V dc

Power

65W

Output Connector Type

Interchangeable

Number of Outputs

1

Input Connector Type

IEC 320-C8

Length

114mm

Depth

32mm

Width

50mm

Standards/Approvals

CE

Maximum Input Voltage

240V ac

Efficiency

87%

Series

RS PRO

Energy Efficiency Level

V

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

RS PRO 18 V to 20 V Power Supply, Up to 65 W, C8 Connector


This universal switch-mode power supply (SMPS) from RS PRO safely converts AC input currents to DC outputs, letting you power your DC-compatible electrical equipment from the mains. It has eight interchangeable output connectors so you can use it with many different laptops and notebooks.

It features overcurrent, over-power and over-temperature protections to guard against malfunctioning, while its overvoltage and short circuit protections stop power surges damaging your equipment. A handy LED (light-emitting diode) indicator lets you know when the device is on.

The component is ErP (Energy-related Products) and CEC (Commission for Environmental Cooperation) compliant. This means this product meets efficiency legislation for external power supplies.

Features and Benefits


• Output voltage rating of 18 to 20 V DC

• Energy Efficiency Level V

• Efficiency rating of 87%

• IEC320-C8 input connector

• Input frequency of 50 to 60 Hz

• Rated power output of up to 65 W

• C8 plug type

• Desktop mounting type

• Input voltage range of 100 to 240 V AC

• Maximum input current of 1.3 A

• Mean time between failures (MTBF) of 50000 h

• Energy-saving chip technology

• One output

• Dimensions of 114 (L) x 50 (W) x 32 mm (D)

• Ripple and noise of 300 mV

• Weight of 260 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy