RS Better World
MEAN WELL AC/DC Adapter 264V ac Output 6 A, 9 V dc
- RS Stock No.:
- 880-8398
- Distrelec Article No.:
- 300-42-806
- Mfr. Part No.:
- GST60A09-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€32.92
(exc. VAT)
€40.49
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
- Plus 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €32.92 |
| 5 - 9 | €31.28 |
| 10 - 24 | €29.62 |
| 25 - 49 | €28.01 |
| 50 + | €26.34 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 880-8398
- Distrelec Article No.:
- 300-42-806
- Mfr. Part No.:
- GST60A09-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 6A | |
| Cable Length | 1m | |
| Overall Length | 125mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 50mm | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Overall Depth | 31.5mm | |
| Series | GST60A | |
| Minimum Output Voltage | 9V dc | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 6A | ||
Cable Length 1m | ||
Overall Length 125mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 50mm | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Overall Depth 31.5mm | ||
Series GST60A | ||
Minimum Output Voltage 9V dc | ||
Minimum Input Voltage 90V ac | ||
Meanwell 60W ErP Single Output Switch Mode Desktop Power Supply - GST60A Series
The Mean Well GST60 Series are Single Output 60W Desktop Green Adaptors. This class I desktop power supply features a very low No Load Power Consumption of ˂0.075W and up to 92% high efficiency, making it a good energy saving alternative. The GST60 comes in a 94V-0 rated plastic case, which is flame retardant and prevents users from electric shock. This Green Desktop Power Adaptor complies with energy efficiency level VI. The power adapter features an LED indicator and protections for short circuit, overload and over voltage. The GST60 guarantees safety and reliability and is ideal for applications such as consumer electronic devices, telecommunication devices, office facilities and industrial equipments.
Universal AC input / full range
3 pole AC inlet IEC320-C14
Protections for short circuit, overload, over voltage and over temperature
Fully enclosed Plastic Case
Class I Power with earth pin
LED indicator for Power on
No load power consumption ˂0.075W
ErP level VI compliant
Approvals
VI / UL / CUL / TUV / CB / FCC / CE
Standards
UL60950-1, TUV EN60950-1, BSMI CNS14336, CCC GB4943, J60950-1
Related links
- MEAN WELL AC/DC Adapter IEC 264V ac Output 6 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.55 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.45 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.11 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.33 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 9 V dc
