RS Better World
MEAN WELL AC/DC Adapter 264V ac Output 3.11 A, 9 V dc
- RS Stock No.:
- 117-6145
- Distrelec Article No.:
- 303-85-997
- Mfr. Part No.:
- GST36B09-P1J
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€19.63
(exc. VAT)
€24.14
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.63 | - |
| 5 - 9 | €19.06 | 2% |
| 10 - 24 | €18.44 | 6% |
| 25 - 49 | €17.87 | 8% |
| 50 + | €17.27 | 12% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 117-6145
- Distrelec Article No.:
- 303-85-997
- Mfr. Part No.:
- GST36B09-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 3.11A | |
| Overall Length | 79mm | |
| Cable Length | 1m | |
| Input Connector Type | IEC 320-C8 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60950-1, UL 60950-1, CE | |
| Overall Width | 54mm | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Minimum Input Voltage | 80V ac | |
| Minimum Output Voltage | 9V dc | |
| Series | GST36B | |
| Overall Depth | 33mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 3.11A | ||
Overall Length 79mm | ||
Cable Length 1m | ||
Input Connector Type IEC 320-C8 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60950-1, UL 60950-1, CE | ||
Overall Width 54mm | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Minimum Input Voltage 80V ac | ||
Minimum Output Voltage 9V dc | ||
Series GST36B | ||
Overall Depth 33mm | ||
Mean Well GST36B Series Desktop Power Supply
Mean Well GST36B series of industrial 36 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST36B series comes equipped with a 2 pole IEC320-C8 AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 90%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST36B series is a series of power supplies well suited for both consumer & industrial power solutions.
Features and Benefits
•Level VI energy efficiency rating.
•2 pole AC inlet IEC320-C8.
•Class 2 power without earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.
Standards
EISA 2007 / DoE, NRCan, AU/NZ MEPS, EU ErP & CoC V.5.
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.11 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2.55 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 2 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.45 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6 A, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.33 A, 9 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 660 mA, 9 V dc
