MEAN WELL AC/DC Adapter 264V ac Output 6 A, 15 V dc
- RS Stock No.:
- 880-8420
- Distrelec Article No.:
- 300-42-813
- Mfr. Part No.:
- GST90A15-P1M
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€35.13
(exc. VAT)
€43.21
(inc. VAT)
- 51 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | €35.13 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 880-8420
- Distrelec Article No.:
- 300-42-813
- Mfr. Part No.:
- GST90A15-P1M
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 6A | |
| Overall Length | 145mm | |
| Cable Length | 1m | |
| Output Connector Type | 2.5 x 5.5 x 11 mm Barrel Plug | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 60mm | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Better World Verification | UL Energy Verified | |
| Series | GST90A | |
| Minimum Output Voltage | 15V dc | |
| Minimum Input Voltage | 90V ac | |
| Overall Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 6A | ||
Overall Length 145mm | ||
Cable Length 1m | ||
Output Connector Type 2.5 x 5.5 x 11 mm Barrel Plug | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 60mm | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Better World Verification UL Energy Verified | ||
Series GST90A | ||
Minimum Output Voltage 15V dc | ||
Minimum Input Voltage 90V ac | ||
Overall Depth 32mm | ||
Meanwell 90W ErP Single Output Switch Mode Desktop Power Supply - GST90A Series
Approvals
Standards
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 6 A, 15 V dc
- MEAN WELL AC/DC Adapter C14 264V ac Output 6 A, 15 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.74 A, 15 V
- MEAN WELL AC/DC Adapter 264V ac Output 6.67 A, 12 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.87 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.75 A, 24 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 4.74 A, 19 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 6.7 A, 12 V dc
