RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU, Interchangeable, US 18 W 5V dc Output, 3 A
- RS Stock No.:
- 903-2879
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€33.86
(exc. VAT)
€41.65
(inc. VAT)
In Stock
- 327 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €33.86 |
| 5 - 9 | €32.84 |
| 10 - 24 | €31.82 |
| 25 - 49 | €30.80 |
| 50 + | €29.79 |
*price indicative
- RS Stock No.:
- 903-2879
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | EU, Interchangeable, US | |
| Output Voltage | 5V dc | |
| Power | 18W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 3A | |
| Input Connector Type | Universal Plug | |
| Maximum Operating Temperature | 40°C | |
| Length | 74mm | |
| Width | 43.5mm | |
| Standards/Approvals | CE, EN 60950-1 | |
| Depth | 35.3mm | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 79% | |
| Series | RS PRO | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type EU, Interchangeable, US | ||
Output Voltage 5V dc | ||
Power 18W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 3A | ||
Input Connector Type Universal Plug | ||
Maximum Operating Temperature 40°C | ||
Length 74mm | ||
Width 43.5mm | ||
Standards/Approvals CE, EN 60950-1 | ||
Depth 35.3mm | ||
Maximum Input Voltage 240V ac | ||
Efficiency 79% | ||
Series RS PRO | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- GB
RS PRO, 18 W Plug In Power Supply 5V DC, 3 A, Level VI Efficiency, 1 Output Power Supply, European, Interchangeable UK
This 18 W plug-in power supply from the RS PRO range is a convenient adapter with interchangeable AC heads. It provides 5 V of direct current to devices such as laptops and external drives.
The unit has three AC plugs so you can change quickly between UK, US and European sockets while travelling. It also has a 1.5-metre cable for greater flexibility when choosing an outlet.
This model has been tested to meet the US-recognised Energy Efficiency Level IV. It also protects against overtemperature, overvoltage, overload and short circuit to ensure safe use.
Features and Benefits
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU US 40 W 24V dc Output, 1.7 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU Interchangeable 6 W 12V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU US 6 W 24V dc
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable EU 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU US 6 W 5V dc Output, 1.2 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 12.5 W 5V dc Output, 2.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 20 W 5V dc Output, 4 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 15 W 5V dc Output, 3 A
