RS PRO 2 Output AC-DC Converter Power Supplies AC/AC Adapter 48 VA 24V ac Output, 2 A
- RS Stock No.:
- 907-6258
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 907-6258
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/AC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Output Voltage | 24V ac | |
| Power | 48VA | |
| Cable Length | 1800mm | |
| Number of Outputs | 2 | |
| Adapter Current | 2A | |
| Standards/Approvals | CE | |
| Length | 97mm | |
| Width | 68.5mm | |
| Depth | 72mm | |
| Efficiency | 79% | |
| Maximum Input Voltage | 240V ac | |
| Series | RS PRO | |
| Minimum Input Voltage | 85V ac | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/AC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Output Voltage 24V ac | ||
Power 48VA | ||
Cable Length 1800mm | ||
Number of Outputs 2 | ||
Adapter Current 2A | ||
Standards/Approvals CE | ||
Length 97mm | ||
Width 68.5mm | ||
Depth 72mm | ||
Efficiency 79% | ||
Maximum Input Voltage 240V ac | ||
Series RS PRO | ||
Minimum Input Voltage 85V ac | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- GB
RS PRO Wall Mounting Power Adaptor
Our RS PRO power supply comes with pre-fabricated mounting holes to ensure swift mounting and the ability to fix wherever the supply is needed. For Industrial application it features a maximum input voltage range of 230 V ac and 24 V ac with 3 A output voltage range. Supplied in a robust black plastic case to ensure endurance through harsh industrial environments.
Features and Benefits:
• Meets CE standard
• 2 Outputs
• CE and RoHS Compliant
• 1800 mm cable length
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Please make sure the device is able to support the power from this power supply for both operational and safety reasons.
Related links
- RS PRO 72 VA AC-DC Converter Power Supplies AC/AC Adapter AUS UK EU 24V ac Output, 3 A
- RS PRO 18 VA AC-DC Converter Power Supplies AC/AC Adapter EU 2-Pin (EU) AUS 24V ac Output, 750 mA
- RS PRO 48 W AC-DC Converter Power Supplies AC/DC Adapter 24V dc Output, 2 A
- RS PRO 65 W AC-DC Converter Power Supplies AC/DC Adapter 24V dc Output, 2.7 A
- RS PRO 36 W AC-DC Converter Power Supplies AC/DC Adapter 24V dc Output, 1.5 A
- RS PRO 48 W AC-DC Converter Power Supplies AC/DC Adapter 12V dc Output, 4 A
- Alpha Elettronica 60W AC/DC Adapter 24V ac Output, 2.5A Output
- RS PRO 14 W AC/AC Adapter AC/AC Adapter Type C 24V ac Output, 580 mA
