Alpha Elettronica 60W AC/DC Adapter 24V ac Output, 2.5A Output
- RS Stock No.:
- 288-3852
- Mfr. Part No.:
- SWD60-424-60
- Manufacturer:
- Alpha Elettronica
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-3852
- Mfr. Part No.:
- SWD60-424-60
- Manufacturer:
- Alpha Elettronica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Elettronica | |
| Output Voltage | 24V ac | |
| Input Voltage | 230V | |
| Output Current | 2.5A | |
| Power Rating | 60W | |
| Select all | ||
|---|---|---|
Brand Alpha Elettronica | ||
Output Voltage 24V ac | ||
Input Voltage 230V | ||
Output Current 2.5A | ||
Power Rating 60W | ||
- COO (Country of Origin):
- IT
The SWD60 Series Power Supply comes with a 230V Euro Type C (CEE 7/16) plug and interchangeable connectors. This design allows for easy adaptation to various international power outlet standards, ensuring compatibility in different regions without the need for additional adapters.
Efficiency 70 %
Operating temperature -10 to 30 °C
Operating temperature -10 to 30 °C
Related links
- Alpha Elettronica 60W AC/DC Adapter 12V Output, 5A Output
- Alpha Elettronica 25W AC/DC Adapter 5V ac Output, 5A Output
- Eaton 172891 DIN Rail Power Supply 24V dc dc Output 60W
- MEAN WELL 30W Plug-In AC/DC Adapter 12V dc Output, 2.5A Output
- Omron S8TS Switched Mode DIN Rail Power Supply 24V dc dc Output 60W
- Omron S8TS DIN Rail Power Supply 24V dc dc Output 60W
- MEAN WELL LED Driver 60W Output Constant Voltage
- Carlo Gavazzi SPD Switch Mode DIN Rail Power Supply dc Input 2.5A Output,