Mini Motor Geared AC Geared Motor, 130 W, 3 Phase, 2 Pole, 230 V, 400 V
- RS Stock No.:
- 181-7021
- Mfr. Part No.:
- PCF5T2-7-B3
- Manufacturer:
- Mini Motor
Price Each
€1,096.64
(exc. VAT)
€1,348.87
(inc. VAT)
Temporarily out of stock - back order for despatch 27-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,096.64 |
Related links
- Mini Motor Geared AC Geared Motor 3 Phase 230 V, 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor XCF Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V