- RS Stock No.:
- 181-7027
- Mfr. Part No.:
- XCF5T2-5-B3
- Manufacturer:
- Mini Motor
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€1,268.85
(exc. VAT)
€1,560.69
(inc. VAT)
Units | Per unit |
1 + | €1,268.85 |
- RS Stock No.:
- 181-7027
- Mfr. Part No.:
- XCF5T2-5-B3
- Manufacturer:
- Mini Motor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
WORM GEARED MOTOR. White epoxy protective coated for use in harsh environments.
MOTOR: Asynchronous three-phase motor with 2 poles. Protection IP67 in compliance with IEC/EN 60529 standards.
GEAR UNIT: With die-cast aluminium casing. Wheel rim in special bronze 120/160 HB hardness. Worm gear in hardened steel with thread rotating on ball and roller bearings. Output shaft in stainless steel. Lubrication with special long-lasting oil. Sealing rings designed for high temperatures. Rated torque from 4.4 to 35 Nm.
MOTOR: Asynchronous three-phase motor with 2 poles. Protection IP67 in compliance with IEC/EN 60529 standards.
GEAR UNIT: With die-cast aluminium casing. Wheel rim in special bronze 120/160 HB hardness. Worm gear in hardened steel with thread rotating on ball and roller bearings. Output shaft in stainless steel. Lubrication with special long-lasting oil. Sealing rings designed for high temperatures. Rated torque from 4.4 to 35 Nm.
For clean environments
Up to 35Nm rated torque
Minimal dirt trap points
Epoxy coated with no external fan
Up to 35Nm rated torque
Minimal dirt trap points
Epoxy coated with no external fan
Specifications
Attribute | Value |
---|---|
Power Rating | 290 W |
Frequency Rating | 50Hz |
AC Motor Type | Geared |
Supply Voltage | 400 V |
Phase | 3 |
Output Speed | 560 rpm |
Number of Poles | 2 |
Gearhead Type | Worm |
Gear Ratio | 5:1 |
Width | 96mm |
Current Rating | 1.56 A |
Maximum Output Torque | 4.4 nm |
Length | 291mm |
Depth | 151mm |
Series | XCF |
Dimensions | 291 x 96 x 151 mm |