- RS Stock No.:
- 204-4888
- Mfr. Part No.:
- 82524004
- Manufacturer:
- Crouzet
1 Within 2 working day(s) (EU stock)
55 Within 2 working day(s) (EU stock)
Added
Price Each
€132.60
(exc. VAT)
€163.10
(inc. VAT)
Units | Per unit |
1 - 4 | €132.60 |
5 - 9 | €125.94 |
10 - 24 | €119.35 |
25 - 49 | €112.73 |
50 + | €106.11 |
- RS Stock No.:
- 204-4888
- Mfr. Part No.:
- 82524004
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Reversible Synchronous AC Geared Motor Series 82 524
The range of Crouzet 3.5W synchronous AC motors rotates in either an anti-clockwise or clockwise direction which is controlled by a capacitor. The synchronous motors maintain their speed of rotation until an overload occurs. When this happens the motor loses synchronisation meaning that it stops and develops an oscillation (vibration). Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.
Note
These motors should be used with phasing capacitor.
Specifications
Attribute | Value |
---|---|
Power Rating | 3.5 W |
AC Motor Type | Synchronous Geared |
Supply Voltage | 230 → 240 V |
Output Speed | 10 rpm |
Shaft Diameter | 4mm |
Shaft Length | 10mm |
Width | 56mm |
Rotation | Reversible |
Maximum Output Torque | 0.5 Nm |
Length | 45.5mm |
Depth | 65.7mm |
Dimensions | 45.5 x 56 x 65.7 mm |