Omron 1S Servo Motor, 750 W, 1 Phase, 230 V
- RS Stock No.:
- 215-8276
- Distrelec Article No.:
- 302-29-283
- Mfr. Part No.:
- R88M-1M75030T-BS2
- Manufacturer:
- Omron
Subtotal (1 unit)**
€1,821.20
(exc. VAT)
€2,240.08
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,821.20 |
**price indicative
- RS Stock No.:
- 215-8276
- Distrelec Article No.:
- 302-29-283
- Mfr. Part No.:
- R88M-1M75030T-BS2
- Manufacturer:
- Omron
Related links
- Omron 1S Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V
- Omron G-Series Servo Motor 1 Phase, 230 V
- Omron Cable for Use with 1S-series 750 W 230 V
- Omron Cable for Use with 1S series 100 → 750 W 230 V
- Omron Cable for Use with Servo Motors 100 → 750 W 230 V
- Omron 230 V ac 0.75 kW Servo Motor 8.4 Nm Max Output Torque