3IK15GN-SW2 | Oriental Motor 3IK15GN Clockwise Induction AC Motor, 15 W, 3 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting | RS
Login / Register to access your benefits
Recently searched

    Oriental Motor 3IK15GN Clockwise Induction AC Motor, 15 W, 3 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting

    Subtotal (1 unit)**

    €198.08

    (exc. VAT)

    €243.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€198.08

    **price indicative

    RS Stock No.:
    282-1975
    Mfr. Part No.:
    3IK15GN-SW2
    Manufacturer:
    Oriental Motor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Oriental Motor

    Power Rating

    15 W

    AC Motor Type

    Induction

    Supply Voltage

    220 / 230 V

    Phase

    3

    Number of Poles

    4

    Mounting Type

    Chassis Mount

    Rotation

    Clockwise

    Series

    3IK15GN

    Related links