2IK6GN-SW2 | Oriental Motor 2IK6GN Clockwise Induction AC Motor, 6 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount Mounting | RS
Login / Register to access your benefits
Recently searched

    Oriental Motor 2IK6GN Clockwise Induction AC Motor, 6 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount Mounting

    Subtotal (1 unit)**

    €133.71

    (exc. VAT)

    €164.46

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€133.71

    **price indicative

    RS Stock No.:
    282-1973
    Mfr. Part No.:
    2IK6GN-SW2
    Manufacturer:
    Oriental Motor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Oriental Motor

    Power Rating

    6 W

    AC Motor Type

    Induction

    Supply Voltage

    200 / 220 / 230 V

    Phase

    3

    Number of Poles

    4

    Mounting Type

    Chassis Mount

    Rotation

    Clockwise

    Series

    2IK6GN

    Related links