Oriental Motor 5IK60GE Clockwise Induction AC Motor, 60 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount Mounting
- RS Stock No.:
- 282-2049
- Mfr. Part No.:
- 5IK60GE-SW2
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)**
€235.23
(exc. VAT)
€289.33
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €235.23 |
**price indicative
- RS Stock No.:
- 282-2049
- Mfr. Part No.:
- 5IK60GE-SW2
- Manufacturer:
- Oriental Motor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Oriental Motor | |
Power Rating | 60 W | |
AC Motor Type | Induction | |
Supply Voltage | 200 / 220 / 230 V | |
Phase | 3 | |
Number of Poles | 4 | |
Mounting Type | Chassis Mount | |
Rotation | Clockwise | |
Series | 5IK60GE | |
Select all | ||
---|---|---|
Brand Oriental Motor | ||
Power Rating 60 W | ||
AC Motor Type Induction | ||
Supply Voltage 200 / 220 / 230 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Mounting Type Chassis Mount | ||
Rotation Clockwise | ||
Series 5IK60GE | ||
Related links
- Oriental Motor 5IK60GE Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 5IK60GE Clockwise Induction AC Motor 1 Phase 220 /...
- Oriental Motor 2IK6GN Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 5IK90GE Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 4IK25GN Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 5IK40GN Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 3IK15GN Clockwise Induction AC Motor 3 Phase 220 /...
- Oriental Motor 5IK90GE Clockwise Induction AC Motor 90 W 4 Pole...