Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter
- RS Stock No.:
- 169-8117
- Mfr. Part No.:
- NJM2760V
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-8117
- Mfr. Part No.:
- NJM2760V
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Filter Type | Band Pass Filter | |
| Product Type | Active Filter | |
| Number of Circuits | 4 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 9V | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Length | 6.5mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -20°C | |
| Series | NJM2760 | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Filter Type Band Pass Filter | ||
Product Type Active Filter | ||
Number of Circuits 4 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 9V | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Length 6.5mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Width 4.4mm | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -20°C | ||
Series NJM2760 | ||
Special Audio Amplifiers, NJR
Audio Amplifiers, New Japan Radio (NJR)
Related links
- Nisshinbo Micro Devices NJM2760 Band Pass Filter Active Filter
- Abracon ADFC15 Band Pass Filter Active Filter
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Maxim Integrated Low Pass Filter Active Filter, 8th Order
- Maxim Integrated Low Pass Filter Active Filter, 5th Order
- Wurth Elektronik WE-LPF Low Pass Filter Active Filter 2nd
- Maxim Integrated MAX295 Low Pass Filter Active Filter 8th
- Maxim Integrated Low Pass Filter Active Filter 8th
