Wurth Elektronik WE-LPF Low Pass Filter Active Filter 2nd

Subtotal (1 reel of 4000 units)*

€4,244.00

(exc. VAT)

€5,220.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€1.061€4,244.00

*price indicative

RS Stock No.:
177-6020
Mfr. Part No.:
748112024
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Filter Type

Low Pass Filter

Product Type

Active Filter

Cut-off Frequency

2500MHz

Mount Type

Surface

Filter Order

2nd

Package Type

0603

Pin Count

6

Height

600μm

Length

1.6mm

Width

800μm

Standards/Approvals

No

Series

WE-LPF

Automotive Standard

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

WE-LPF Series Low-Pass Filter


Wurth WE-LPF series Multilayer Chip Low-Pass Filters with a power capacity up to 3W, low insertion loss and high attenuation in the stop-band. Applications include: RF functions; Wireless communication systems (e.g. DECT; PACS; PHS; GSM; WLAN; Bluetooth)

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy