Maxim Integrated Low Pass Filter Active Filter, 5th Order
- RS Stock No.:
- 799-8096P
- Mfr. Part No.:
- MAX7408CUA+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-8096P
- Mfr. Part No.:
- MAX7408CUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Filter Type | Low Pass Filter | |
| Maximum Order | 5th | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 15kHz | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Number of Circuits | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Height | 0.95mm | |
| Operating Temperature Range | 0 → +70 °C | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Filter Type Low Pass Filter | ||
Maximum Order 5th | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 15kHz | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Number of Circuits 1 | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Height 0.95mm | ||
Operating Temperature Range 0 → +70 °C | ||
Width 3.1mm | ||
Length 3.1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Related links
- Maxim Integrated Low Pass Filter Active Filter, 5th Order
- Maxim Integrated Low Pass Filter Active Filter 8th
- Maxim Integrated Low Pass Filter Active Filter, 8th Order
- Maxim Integrated MAX7408 Low Pass Filter Active Filter 5th
- Maxim Integrated MAX295 Low Pass Filter Active Filter 8th
- Maxim Integrated MAX7407 Low Pass Filter Active Filter, 8th Order
- STMicroelectronics MLPF Low Pass Filter Active Filter
- Wurth Elektronik WE-LPF Low Pass Filter Active Filter 2nd
