Schneider Electric Enclosure, Repacked
- RS Stock No.:
- 866-211
- Mfr. Part No.:
- R9H18401W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€40.80
(exc. VAT)
€50.18
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.80 |
*price indicative
- RS Stock No.:
- 866-211
- Mfr. Part No.:
- R9H18401W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Colour | White | |
| Standards/Approvals | IEC 60670-1 / IEC 60670-24 | |
| Product Condition | Repacked | |
| Series | Resi9 CX | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Colour White | ||
Standards/Approvals IEC 60670-1 / IEC 60670-24 | ||
Product Condition Repacked | ||
Series Resi9 CX | ||
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure is designed for efficient distribution of electrical components in residential setups, accommodating multiple modules with Advanced safety features.
Houses up to 18 modules for optimal space utilisation
Self-extinguishing materials enhance fire safety
IP40 protection with door ensures superior dust and water resistance
Rated for 63 A, adhering to IEC standards for reliability
1
22
34
56
