Schneider Electric White Bakelite Adaptable Enclosure Box 252mm x 500 mm x 252 mm
- RS Stock No.:
- 287-6074
- Mfr. Part No.:
- R9H13384
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
- Shipping from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €57.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6074
- Mfr. Part No.:
- R9H13384
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Bakelite | |
| Finish | White | |
| Width | 252mm | |
| Depth | 3mm | |
| Height | 500mm | |
| Length | 252mm | |
| Standards/Approvals | IK degree of protection IK08 conforming to IEC 62262, IK08 conforming to EN 50102, OverVoltage category Class II, Fire Resistance 750 °C conforming to EN/IEC 60695-2-11, China RoHS Regulation, EU RoHS Directive, IP degree of protection IP30 conforming to EN/IEC 60529, RoHS exemption information, REACh Regulation, REACH Declaration, Mercury free, China RoHS Declaration | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Bakelite | ||
Finish White | ||
Width 252mm | ||
Depth 3mm | ||
Height 500mm | ||
Length 252mm | ||
Standards/Approvals IK degree of protection IK08 conforming to IEC 62262, IK08 conforming to EN 50102, OverVoltage category Class II, Fire Resistance 750 °C conforming to EN/IEC 60695-2-11, China RoHS Regulation, EU RoHS Directive, IP degree of protection IP30 conforming to EN/IEC 60529, RoHS exemption information, REACh Regulation, REACH Declaration, Mercury free, China RoHS Declaration | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric White Bakelite Adaptable Enclosure Box 252mm x 625 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 252mm x 375 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 250mm x 252 mm x 252 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 370.5 mm x 370 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 720 mm x 720 mm
