Schneider Electric White Adaptable Enclosure Box 352.5mm x 370.5 mm x 370 mm
- RS Stock No.:
- 287-6087
- Mfr. Part No.:
- R9H18422
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€68.58
(exc. VAT)
€84.35
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €68.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6087
- Mfr. Part No.:
- R9H18422
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 352.5mm | |
| Depth | 27mm | |
| Colour | White | |
| Height | 370.5mm | |
| Length | 370mm | |
| Standards/Approvals | EN/IEC 60695-2-11, EU RoHS Directive, IP40 conforming to EN/IEC 60529, REACh Regulation, IEC 60670-1-24, IK08 conforming to IEC 62262, IEC 61439-1, IK08 conforming to EN 50102, IEC 61439-3, China RoHS Regulation, Green Premium product | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 352.5mm | ||
Depth 27mm | ||
Colour White | ||
Height 370.5mm | ||
Length 370mm | ||
Standards/Approvals EN/IEC 60695-2-11, EU RoHS Directive, IP40 conforming to EN/IEC 60529, REACh Regulation, IEC 60670-1-24, IK08 conforming to IEC 62262, IEC 61439-1, IK08 conforming to EN 50102, IEC 61439-3, China RoHS Regulation, Green Premium product | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Series Resi9 | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric White Adaptable Enclosure Box 247mm x 370.5 mm x 247 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric Resi9 Series Door for Use with Resi9 x 370.5 mm x 352.5mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 800 mm x 800 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 840 mm x 840 mm
