Schneider Electric Plastic White Adaptable Enclosure Box 258mm x 35 mm x 35 mm
- RS Stock No.:
- 287-6083
- Mfr. Part No.:
- R9H13539
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.46 |
*price indicative
- RS Stock No.:
- 287-6083
- Mfr. Part No.:
- R9H13539
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Material | Plastic | |
| Finish | White | |
| Width | 258mm | |
| Colour | White | |
| Height | 35mm | |
| Standards/Approvals | EN/IEC 60529, EN/IEC 60695-2-11, Green Premium product, NFC 15-100, NF EN 50085-2-1, EU RoHS Directive, EN 50102, IEC 62262, China RoHS Regulation, REACh Regulation | |
| Length | 35mm | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Material Plastic | ||
Finish White | ||
Width 258mm | ||
Colour White | ||
Height 35mm | ||
Standards/Approvals EN/IEC 60529, EN/IEC 60695-2-11, Green Premium product, NFC 15-100, NF EN 50085-2-1, EU RoHS Directive, EN 50102, IEC 62262, China RoHS Regulation, REACh Regulation | ||
Length 35mm | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Resi9 Trunking end 13 Module is a high-quality accessory designed for Opale Resi9 range. With a height of 35mm, width of 258mm, and depth of 66mm, this end cover is made of durable plastic material in a sleek white colour (RAL 9003). It offers IP40 degree of protection, IK08 level of protection, and is fire-resistant up to 750°C. This product is a Green Premium item, ensuring sustainability and compliance with regulations.
Designed for Opale Resi9 range
Provides IP40 degree of protection
Offers IK08 level of protection
Fire-resistant up to 750°C
Made of durable plastic material
Green Premium product for sustainability
Complies with NF EN 50085-2-1 and NFC 15-100 standards
Related links
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 495.5 mm x 490 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 370.5 mm x 370 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 840 mm x 840 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 800 mm x 800 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 245 mm x 245 mm
- Schneider Electric White Adaptable Enclosure Box 590mm x 720 mm x 720 mm
- Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm
