Schneider Electric White Adaptable Enclosure Box 340mm x 800 mm x 800 mm
- RS Stock No.:
- 287-6066
- Mfr. Part No.:
- R9H13313
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€228.18
(exc. VAT)
€280.66
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.18 |
*price indicative
- RS Stock No.:
- 287-6066
- Mfr. Part No.:
- R9H13313
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Adaptable Enclosure Box | |
| Finish | White | |
| Width | 340mm | |
| Colour | White | |
| Depth | 7mm | |
| Height | 800mm | |
| Length | 800mm | |
| Standards/Approvals | EN 50102, EU RoHS Directive, IP40, NF C 15-100, IK09, REACh Regulation | |
| Series | Resi9 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Adaptable Enclosure Box | ||
Finish White | ||
Width 340mm | ||
Colour White | ||
Depth 7mm | ||
Height 800mm | ||
Length 800mm | ||
Standards/Approvals EN 50102, EU RoHS Directive, IP40, NF C 15-100, IK09, REACh Regulation | ||
Series Resi9 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Resi9 frame with door for flush mounting rack is a high-quality product designed for optimal performance. With 3 rows and a total of 52 18mm modules, this accessory kit is compatible with the Resi9 flush-mounting rack. It features a reversible door opening side, IP40 degree of protection, and complies with standards such as NF C 15-100 and EN 50102. The product is lightweight at 2.7 kg and comes in a sleek white colour.
3-row frame with door for flush mounting rack
Compatible with Resi9 flush-mounting rack
Reversible door opening side for versatility
IP40 degree of protection for durability
Complies with NF C 15-100 and EN 50102 standards
Lightweight design at 2.7 kg
Sleek white colour for aesthetic appeal
Related links
- Schneider Electric White Adaptable Enclosure Box 340mm x 680 mm x 680 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 1.18 m x 1.18 m
- Schneider Electric White Adaptable Enclosure Box 340mm x 550 mm x 550 mm
- Schneider Electric White Adaptable Enclosure Box 340mm x 1.05 m x 1.05 m
- Schneider Electric White Adaptable Enclosure Box 340mm x 840 mm x 840 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 335 mm x 335 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 460 mm x 460 mm
- Schneider Electric White Polymer Adaptable Enclosure Box 340mm x 610 mm x 610 mm with 17 Knockouts
