DS15EA101SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 200m -0.5 → 3.6 V 16-Pin LLP
- RS Stock No.:
- 162-6155
- Mfr. Part No.:
- DS15EA101SQE/NOPB
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6155
- Mfr. Part No.:
- DS15EA101SQE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 1.5Gbps | |
| Maximum Equalisation Length | 200m | |
| Maximum Jitter | 0.25UI | |
| Maximum Supply Current | 77 mA | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 16 | |
| Dimensions | 4 x 4 x 0.7mm | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 0.7mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Operating Temperature Range | -40 → +85 °C | |
| Operating Supply Voltage Range | -0.5 → 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 1.5Gbps | ||
Maximum Equalisation Length 200m | ||
Maximum Jitter 0.25UI | ||
Maximum Supply Current 77 mA | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 16 | ||
Dimensions 4 x 4 x 0.7mm | ||
Length 4mm | ||
Width 4mm | ||
Height 0.7mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Operating Supply Voltage Range -0.5 → 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage -0.5 V | ||
Related links
- DS15EA101SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 200m -0.5 → 3.6 V 16-Pin LLP
- Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47V LLP
- LMH0344SQE/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47V LLP
- LMH0074SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 400m 16-Pin WQFN
- Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6V SOIC
- LMH0034MA/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6V SOIC
- EQCO125X40C1-I/3DW Microchip Adaptive Cable Equaliser 130 m 16-Pin QFN
- EQCO30R5.D Microchip Adaptive Cable Equaliser 252 m 16-Pin 3.45V QFN
