ITW Devcon Flexane Liquid Bottle Adhesive Primer for use with Metals, Concrete, Rubber, Wood, Fibreglass, 112 g
- RS Stock No.:
- 692-895
- Mfr. Part No.:
- 15980
- Manufacturer:
- ITW Devcon
Bulk discount available
Subtotal (1 unit)*
€43.15
(exc. VAT)
€53.07
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €43.15 |
| 6 - 14 | €41.40 |
| 15 + | €40.55 |
*price indicative
- RS Stock No.:
- 692-895
- Mfr. Part No.:
- 15980
- Manufacturer:
- ITW Devcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Devcon | |
| Trade Name | Flexane | |
| Type | Primer | |
| For Use With | Metals, Concrete, Rubber, Wood, Fibreglass | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 112 g | |
| Select all | ||
|---|---|---|
Brand ITW Devcon | ||
Trade Name Flexane | ||
Type Primer | ||
For Use With Metals, Concrete, Rubber, Wood, Fibreglass | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 112 g | ||
Non Compliant
- COO (Country of Origin):
- US
Flexane® Primers
Primer required for optimum bonding of all Flexane urethanes
Use with all Flexanes, putty, brushable, 94, 80 and 60 liquid
Each primer container covers approximately 1 square metre
Use with all Flexanes, putty, brushable, 94, 80 and 60 liquid
Each primer container covers approximately 1 square metre
Note
692-895 is FL-10 Primer
109-107 is FL-20 Primer
109-107 is FL-20 Primer
Filled Epoxies
Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.
Related links
- ITW Devcon Flexane Liquid Bottle Adhesive Primer for use with Metals Rubber Fibreglass, 112 g
- RS PRO Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml
- Loctite Loctite 770 Liquid Bottle Adhesive Primer for use with Cyanoacrylate Adhesive, 10 g
- Loctite SF 770 Liquid Bottle 500 ml
- Loctite 7457 Aerosol Bottle Adhesive Activator for use with Cyanoacrylate Adhesive, 150 ml
- Adhesive Activators, Primers & Debonders
- CRC Liquid Aerosol Adhesive Primer for use with Hard Plastics, 400 ml
- Loctite Loctite SF 7240 Liquid Container Adhesive Activator for use with Adhesive And Sealants, 90 ml
