- RS Stock No.:
- 915-9031
- Mfr. Part No.:
- 32448-AB
- Manufacturer:
- Ambersil
In stock for delivery within 8 working days
Added
Price Each
€11.75
(exc. VAT)
€14.45
(inc. VAT)
Units | Per unit |
1 + | €11.75 |
- RS Stock No.:
- 915-9031
- Mfr. Part No.:
- 32448-AB
- Manufacturer:
- Ambersil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ambersil Solvent Cleaner FG
For a powerful and low odour the Ambersil solvent cleaner FG is perfect for your degreasing and cleaning activities. The FG solvent cleaner is developed for the removal of mould tool anti-corrosion coatings plus release agent build up. This solvent cleaner is excellent as a pre-release agent surface treatment and is NSF K1 registered. The cleaner will evaporate and leave you with a clean and dry surface.
FEATURES:
Appearance – Clear and colourless liquid
Odour – Low odour, Aliphatic Hydrocarbon
Flammability – Classified as extremely flammable under current EC regulations
SG @ 25°C – 0.73
Kb value – 35
Evaporation rate – 3.2 (with respect to Butyl Acetate)
APPLICATIONS:
Developed for the food and beverage market. Recommended for use on packaging and moulding machines where risk reduction is necessary.
STORAGE:
Solvent Cleaner FG can be stored at normal ambient temperatures. Remember aerosols should always be stored below 50°C
SHELF LIFE:
Not less than 72 months with correct storage
Appearance – Clear and colourless liquid
Odour – Low odour, Aliphatic Hydrocarbon
Flammability – Classified as extremely flammable under current EC regulations
SG @ 25°C – 0.73
Kb value – 35
Evaporation rate – 3.2 (with respect to Butyl Acetate)
APPLICATIONS:
Developed for the food and beverage market. Recommended for use on packaging and moulding machines where risk reduction is necessary.
STORAGE:
Solvent Cleaner FG can be stored at normal ambient temperatures. Remember aerosols should always be stored below 50°C
SHELF LIFE:
Not less than 72 months with correct storage
Approvals
NSF K1
Specifications
Attribute | Value |
---|---|
Removes | Steel Tool Protective Coatings |
Package Type | Aerosol |
Package Size | 400 ml |
Cleaner Type | Solvent |
- RS Stock No.:
- 915-9031
- Mfr. Part No.:
- 32448-AB
- Manufacturer:
- Ambersil