Electrolube Ultrasolve Cleaning Solvent Electrical Cleaner 400 ml Aerosol
- RS Stock No.:
- 379-4994
- Distrelec Article No.:
- 301-16-981
- Mfr. Part No.:
- ULS400DB
- Manufacturer:
- Electrolube
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.07
(exc. VAT)
€19.77
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 02 November 2026
- Plus 1,527 unit(s) shipping from 02 November 2026
- Plus 588 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €16.07 |
| 6 - 14 | €15.41 |
| 15 + | €15.11 |
*price indicative
- RS Stock No.:
- 379-4994
- Distrelec Article No.:
- 301-16-981
- Mfr. Part No.:
- ULS400DB
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Sub Type | Fast Drying | |
| Product Type | Electrical Cleaner | |
| Trade Name | Ultrasolve Cleaning Solvent | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | PCB, Component, Camera, Magnetic Heads, Computer, Video Equipment, Contacts | |
| Standards/Approvals | EN 469 | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Sub Type Fast Drying | ||
Product Type Electrical Cleaner | ||
Trade Name Ultrasolve Cleaning Solvent | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application PCB, Component, Camera, Magnetic Heads, Computer, Video Equipment, Contacts | ||
Standards/Approvals EN 469 | ||
- COO (Country of Origin):
- GB
Electrolube Cleaning Solvent
The Electrolube 400ml cleaning solvent is a fast-drying solvent, specially formulated for quick and efficient cleaning of electrical equipment with a brush. It replaces CFC solvents such as 113 trichloroethane due to rapid cleaning and fast evaporation rates. This aerosol is 100% ozone friendly. It has a shelf life of 48 months.
Features and Benefits
Excellent degreasing properties
Ideal for efficient cleaning
Removes flux residues and acrylic conformal coatings
Versatile in use
Fast evaporation rate
Efficient cleaning processes
CO2 propelled aerosol version available
20% more active cleaner
Applications
Electronic equipment
PCBs
Related links
- Electrolube Ultrasolve Cleaning Solvent Solvent Cleaner 1 L Bottle
- WD-40 WD-40 Specialist Fast Drying 400 ml Aerosol
- Mykal Industries Electrical and Cable Cleaner Fast Drying 400 ml Aerosol
- Cramolin Protection General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie PCC General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie 60 General Purpose Electronic Cleaning Solvent 400 ml Aerosol
- Kontakt Chemie WL General Purpose Electronic Cleaning Solvent 200 ml Aerosol
- Ambersil N.F. Precision Cleaner General Purpose Electronic Cleaning Solvent 250 ml Aerosol
